TE Connectivity 2-917541-2 Headers Male Shrouded 4 Positions Single Row

MPN
2-917541-2
Order Code
14-4474
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 80 in stock

TE Connectivity's 2-917541-2 is a male shrouded header with four positions arranged in a single row.

It features tin-plated contacts that ensure reliable electrical performance and durability.

The header is typically used in printed circuit boards for applications involving signal transmission.

Its robust construction makes it suitable for various industrial and consumer electronics.


Type PCB Headers & Receptacles
Number of Ways 4
Pitch 2.54mm
Number of Rows 1
Strain Relief No
Approvals UL
Centerline (Pitch) 10.16mm
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 30a
Contact Current Rating (Max) 30
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Post Length 3.8mm
Contact Retention No (Without)
Contact Type Pin
Current Rating 30a
Depth 32mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.488inch
Housing Color Black
Housing Material Polyester GF
Length 1.95inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 4
Number of Ports 1
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 10
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 2.4mm
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Selectively Loaded No (Without)
Series Dynamic 5200
Shielding Unshielded
Shrouded Yes (With)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 630v
Width 1.25inch

Reviews

Be the first to submit a review

Trustpilot