TE Connectivity's 2-66101-0 is a socket crimp contact typically used in electrical and electronic connections. It is designed to ensure reliable connectivity in various applications, though specific voltage and current ratings are not provided. This connector is part of TE Connectivity's extensive range of components, known for durability and precision, making it suitable for use in industrial or automotive environments.
| Type |
Socket contact |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Connection |
Crimp |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Finish |
Tin |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Current Rating |
13a |
| Depth |
3.68mm |
| ELV |
Compliant |
| Gender |
Female |
| Insulation Diameter |
0.1inch |
| Lead Free |
Lead Free |
| max. cross section |
1.40mm² |
| Max. temperature |
+90°C |
| Min. cross section |
0.80mm² |
| Min. temperature |
-55°C |
| Mount |
Cable |
| Nominal Current |
13A |
| Operating Temperature Range |
-67 – 194 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
100 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Type III+ |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
18 – 16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In