The TE Connectivity 2-6339191-1 is an RJ45 Ethernet jack designed for female connections in network applications.
It features an 8p8c configuration, providing secure and reliable connectivity for data transmission.
The jack is unshrouded and positioned at a 90-degree angle, making it suitable for compact installations.
This component is typically used in telecommunications and networking equipment to facilitate Ethernet connections.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Green, Orange |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Depth |
15.62mm |
| Direction |
Up |
| Element Configuration |
Single |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
LCP |
| Keyed |
No |
| Length |
18.64mm |
| Max Voltage Rating (AC) |
150V |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
200 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
200 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.03 |
| UL Flammability Rating |
UL 94V-0 |