The TE Connectivity 2-5338556-1 is a modular connector designed for Ethernet applications.
It features a shrouded female design with 8 positions and 8 contacts.
This product is commonly used in networking equipment and communication devices.
Its robust construction ensures reliable performance in various environmental conditions.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.476 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Nickel (Ni) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
1000VAC |
| Housing Material |
PBT Polyester |
| Insulator Colour |
BLACK |
| Insulator Material |
POLYBUTYLENE TEREPHTHALATE |
| Maximum Operating Temperature |
70 |
| Minimum Operating Temperature |
-40 |
| Mounting Style |
RIGHT ANGLE |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 158 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
190 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
50u |
| Rated Current (Signal) |
1.5 |
| Reliability |
COMMERCIAL |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
8 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |