TE Connectivity 2-521105-2 Terminals Nylon Red 22-18AWG .032 X .187

MPN
2-521105-2
Order Code
15-2617
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack order, lead time 4 months

TE Connectivity 2-521105-2 terminals are made from durable nylon.

They cater to wire sizes ranging from 22 to 18 AWG.

Designed with a tab size of 0.032 X 0.187 inches, they offer reliable electrical connections.

These terminals are typically used in automotive and industrial applications for secure wire termination.


Insulation Insulated
Colour Red, Clear
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .135
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 11.38mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.135inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.793inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .793
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.43mm
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot