TE Connectivity 2-521102-2 Terminals TAB 187X020 22-18 Reel of 1500

MPN
2-521102-2
Order Code
15-2379
Country of Origin
USA
Qty Unit Price (Ex VAT)
1500+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 1,200 in stock

TE Connectivity's 2-521102-2 is a reliable terminal tab designed for secure electrical connections.

It features a TAB 187X020 size and is suitable for wire gauges 22-18.

This product comes in a reel of 1500, ideal for high-volume industrial or automotive applications.

It is known for its durability and consistent performance in various environments.


Insulation Insulated
Colour Red
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .135
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 11.38mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.135inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.793inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 1500
Plating Tin
Product Length .793
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.02inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.43mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot