TE Connectivity 2-520409-2 Terminal Female Unshrouded Insulated 22-18AWG

MPN
2-520409-2
Order Code
15-9493
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 129,920 in stock

TE Connectivity's 2-520409-2 is a female unshrouded terminal designed for wires sized 22-18 AWG.

It features insulation to enhance safety and reliability.

This terminal is typically used in electrical applications requiring secure wire connections.

Ideal for both commercial and industrial usage, it ensures solid electrical performance.


Barrel Type Closed
Compatible Insulation Diameter Range .06 – .135
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Crimp Type F-Crimp
Eccn Code EAR99
HTS Code 8536.90.40.00
Insulation Option Fully Insulated
Lead Free Yes
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Military Spec False
Operating Temperature Range -40 – 230
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Product Length .855
Product Terminates To Wire & Cable
REACH Compliant
ROHS Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Insulation Support With
Wire Size 22 – 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot