TE Connectivity 2-520401-2 Terminals 187 Ultra-Fast Plus Reel of 2700

MPN
2-520401-2
Order Code
15-2542
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2700+ £0.230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-520401-2 is a terminal from the Ultra-Fast Plus series.

It features a 187 tab size and is designed to provide quick and reliable electrical connections.

The terminals are supplied in a reel of 2700, making them suitable for high-volume assembly processes.

Typical applications include use in automotive and industrial equipment for efficient wiring solutions.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .06 – .135
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 8.53mm
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.135inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.855inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 2700
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2700
Plating Tin
Primary Type RECEPTACLE
Product Length .855
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast Plus
Size 0.02inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.43mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot