TE Connectivity 2-520337-2 FASTON Terminal Female Unshrouded 187 Series

MPN
2-520337-2
Order Code
15-2618
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 20,800 in stock

TE Connectivity's 2-520337-2 faston Terminal is a female, unshrouded terminal from the 187 series.

It features quick-connect installation, offering ease and reliability in electrical connections.

Its main attributes include a standard 4.75mm tab size and compatibility with various wire gauges.

It is typically used in household appliances and automotive applications for secure wire connections.


Insulation Insulated
Colour Red, Clear
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .165
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 13.08mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 4.19mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.515inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Maximum Operating Temperature 105°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .515
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 4.19mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot