TE Connectivity 2-520336-2 Ultrafast Female Unshrouded Quick Disconnect Terminal

MPN
2-520336-2
Order Code
15-2546
Country of Origin
USA
Qty Unit Price (Ex VAT)
2200+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2200
Despatched within 5 working days - 17,600 in stock

TE Connectivity's 2-520336-2 is a female unshrouded quick disconnect terminal.

It features a 6.35mm tab size and tin plating for corrosion resistance.

The terminal is typically used in automotive and industrial applications for reliable electrical connections.

The design supports easy and quick disconnection and reattachment.


Insulation Insulated
Colour Red
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .165
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 13.08mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 4.19mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.515inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Maximum Operating Temperature 105°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 2200
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2200
Plating Tin
Primary Type RECEPTACLE
Product Length .515
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 4.19mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot