TE Connectivity 2-520335-2 FASTON Female Unshrouded Quick Disconnect Terminal

MPN
2-520335-2
Order Code
15-2380
Country of Origin
USA
Qty Unit Price (Ex VAT)
700+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 49,910 in stock

The TE Connectivity 2-520335-2 is a faston Female Unshrouded Quick Disconnect Terminal.

It features a tin-plated material and accommodates wire sizes between 18 and 14 AWG.

Designed for easy and reliable connections, it is used in applications such as automotive and household appliances.

This terminal provides efficient and secure fastening without the need for tooling.


Insulation Insulated
Colour Red
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .165
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 13.08mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 4.19mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.515inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .515
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.02inch
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 4.19mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot