TE Connectivity 2-520275-2 ULTRAFAST Female Unshrouded 22-18 AWG 187 Series

MPN
2-520275-2
Order Code
15-2433
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,708 in stock

The TE Connectivity 2-520275-2 is an ultrafast female unshrouded connector.

It is designed for 22-18 AWG wire sizes and is part of the 187 series.

This connector is typically used in applications requiring quick disconnects in electrical devices.

It is suitable for both industrial and consumer electronic purposes.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .23
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 8.53mm
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 5.84mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.935inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .935
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 0.23inch
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot