The TE Connectivity 2-406549-1 is an RJ45 jack designed for network connectivity applications.
It features an unshrouded design for easy integration into various systems.
This modular connector is ideal for use in telecommunications and data networking environments.
The product ensures reliable performance in transmitting data signals.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Yellow, Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Direction |
Up |
| Element Configuration |
Single |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Package Quantity |
63 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
63 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
380nm |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
2.54mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150V |
| Weight |
0.144729oz |