TE Connectivity's 2-406541-1 is a modular connector designed for Ethernet applications.
This female, unshrouded connector supports data transmission in networking environments.
Its durable construction ensures reliability in professional and industrial settings.
Common applications include use in telecommunications and data centre hardware.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Underplating Material |
Nickel |
| Housing Material |
High Temperature Thermoplastic |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
441 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |