TE Connectivity 2-35109-1 Terminals PIDG 12-10 R 10 Tape

MPN
2-35109-1
Order Code
15-2559
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 2-35109-1 is a PIDG terminal designed for use with 12-10 AWG wire.

It features a robust tin-plated copper body and a durable nylon insulation sleeve.

The terminal is ideal for secure electrical connections in industrial and automotive applications.

Its ring terminal design facilitates easy and reliable attachment to screw or stud mounts.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
DC Rated Voltage 300v
Depth 9.53mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 1.08inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 2500
Plating Tin
Plating Thickness 2.54um
Product Length 1.08
Product Type Ring Terminal
Product Weight 2.789
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.99mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot