TE Connectivity 2-34149-1 Terminals PG R 22-16 COMM 22-18 MIL 10

MPN
2-34149-1
Order Code
15-2406
Country of Origin
USA
Qty Unit Price (Ex VAT)
5000+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 27/10/2026

The TE Connectivity 2-34149-1 terminal is a high-reliability component designed for secure electrical connections.

It supports wire range sizes ranging from 22-16 and 22-18, ensuring compatibility with various wire gauges.

This terminal features tin plating, providing corrosion resistance and enhanced durability.

It is typically used in automotive, aerospace, and industrial applications where reliable performance is critical.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin, Matte
DC Rated Voltage 600v
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.14inch
Insulation Material Vinyl
Length 21.74mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 5000
Plating Tin
Plating Thickness 2.54um
Product Length .86
Product Type Ring Terminal
Product Weight .722
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.82mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot