TE Connectivity 2-34148-1 Terminals Spade Lug 22-16AWG Unshrouded

MPN
2-34148-1
Order Code
15-2405
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity 2-34148-1 is a spade lug terminal designed for 22-16AWG wire.

It is unshrouded, allowing for easy and quick connections.

The terminal is ideal for use in electrical and electronic applications requiring reliable termination.

Commonly used in automotive and industrial equipment wiring tasks.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Copper Alloy
Contact Plating Tin
DC Rated Voltage 600v
Depth 7.92mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Vinyl
Length 21.74mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 5000
Plating Tin
Plating Thickness 2.54um
Product Length .86
Product Type Ring Terminal
Product Weight .813
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Shrouded No (Without)
Stud Diameter 4.74mm
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot