TE Connectivity 2-34108-2 SOLIS Male Connectors 22-16 Comm 22-18 MIL

MPN
2-34108-2
Order Code
15-2401
Country of Origin
USA
Qty Unit Price (Ex VAT)
5000+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's connector, 2-34108-2, is a SOLIS male connector designed for use with wire sizes 22-16 in commercial applications.

This reliable and durable connector is suitable for wires gauged 22-18 in military contexts.

It features high conductivity and strong mechanical retention for secure and stable connections.

Typical applications include communication equipment and military devices.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Contact Material Copper
Contact Plating Tin
Depth 7.14mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Material Nylon
Lead Free Not Applicable
Length 0.574inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 5000
Plating Tin
Product Length .574
Product Type Ring Terminal
Product Weight .592
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot