TE Connectivity 2-34104-6 SOLIS Connector Female Unshrouded 22-16AWG

MPN
2-34104-6
Order Code
15-2734
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 2-34104-6 is a SOLIS connector designed for unshrouded use.

It accommodates wire sizes ranging from 22 to 16 AWG.

The connector ensures reliable electrical connections in various electrical applications.

It is typically used in automotive and industrial systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 5.54mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.449inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 5000
Plating Tin
Product Length .449
Product Type Ring Terminal
Product Weight .736
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.119inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot