TE Connectivity's part number 2-338315-2 is a high-density D-sub connector with 25 positions.
This female connector is unshrouded and designed for secure and reliable data connections.
It is typically used in telecommunications and data communication applications.
The connector is suitable for situations where space is limited yet high connection density is required.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
25 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
DIN 41652 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Current Rating |
6a |
| Dielectric Material |
Glass |
| Durability rating |
200 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Lead Length |
3.2mm |
| Length |
53.1mm |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, M3 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Packaging Method |
Tray |
| Packaging Quantity |
30 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Pitch |
2.76mm |
| Plating |
Tin, Steel |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.8448mm |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |