TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.

MPN
2-330854-5
Order Code
15-9249
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.640
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 5,250 in stock

TE Connectivity, 2-330854-5, is an unshrouded standard card edge connector designed for male connections with dimensions of 0.031 x 0.093 inches.

This part features reliable contact material for secure data transfer and is suitable for use in electronic boards.

Its robust design makes it ideal for various applications in computing and telecommunications equipment.

It supports ease of integration in printed circuit board assembly processes.


Type Power Terminals
Body Material Bronze
Body Plating Tin
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin
Contact Underplating Material Tin
Depth 3.17mm
ELV Compliant
Gender Male
Insulation Non-Insulated
Insulation Colour Yellow
Length 6.35mm
Mating Tab Thickness .031
Mating Tab Width .093
Mount Socket
Orientation Straight
Package Quantity 250
Packaging Tape and Reel
Packaging Method Clip/Reel
Packaging Quantity 250
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Termi-Point
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Size 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot