TE Connectivity 2-327956-1 PIDG Terminal 22-16COMM 22-18MIL 1 pc Box

MPN
2-327956-1
EAN-13
2050006797327
Order Code
07-4213
Country of Origin
USA
View Full Product Range (4)

Discontinued


The TE Connectivity 2-327956-1 is a crimp connector providing reliable electrical connections. This blade and spade terminal is part of the TE AMP PIDG Terminals and Splices series, known for their ease of installation and durability. It is typically used in automotive, industrial, and electrical applications where secure wire terminations are needed.
Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
DC Rated Voltage 300v
ELV Compliant
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.015inch
Material Copper
Misc Attribute TE AMP PIDG Terminals and Splices
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Product Length 1.015
Product Weight .895
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Rectangular
Tongue Thickness 0.84mm
Type Spade Terminals
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 3.56mm

Trustpilot