TE Connectivity 2-324061-5 Terminal NIRING 08AWG M4+

MPN
2-324061-5
Order Code
15-9556
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 2-324061-5 terminal is designed for use with 8 AWG wire.

It features a ring terminal shape with a 4 mm hole size.

This component is commonly used in automotive and industrial electrical applications for secure wire connections.

Its durable construction ensures reliable performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Contact Material Copper
Contact Plating Nickel
Depth 10.31mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 24.1mm
Material Copper
Maximimum Wire Gauge (AWG) 8
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Nickel
Plating Thickness 7.62um
Product Length .949
Product Type Ring Terminal
Product Weight 2.99
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 1.22mm
Tongue Thickness 0.0512inch
Wire Insulation Support Without
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot