TE Connectivity 2-323994-2 Butt Joint Insulated Yellow 0.102-0.401mm²

MPN
2-323994-2
EAN-13
2050002837331
Order Code
07-4212
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,244 in stock

TE Connectivity manufactures the 2-323994-2 butt joint, which is an insulated yellow crimp connector suitable for wire sizes between 0.102 mm² and 0.401 mm². This type of connector ensures reliable and durable electrical connections in various applications, including automotive and industrial wiring systems. As part of the PIDG range, it is designed for easy installation and consistent performance in high-vibration environments.
Type Butt joint
Max Wire Size 0.102mm²
Insulation PA 6.6
Colour Yellow
Body Material Copper
Body Plating Tin
Color Yellow, Clear
Contact Material Copper
Contact Plating Tin
Diameter 2.08mm
ELV Compliant
Gender Female
Government Qualified No
Insulation Diameter 2.08mm
Insulation Material Nylon
Length 22.61mm
Material Copper
Maximum Wire Size AWG 22
Misc Attribute PIDG
Number of Wire Entries 2
Orientation Straight
Overall Length 22.63mm
Package Quantity 50
Packaging Loose Piece
Plating Tin
RoHS Compliant Yes
Sealable No (Without)
Series PIDG
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot