TE Connectivity 2-321801-3 SOLIS Butt Connector Unshrouded Female 22-16AWG

MPN
2-321801-3
Order Code
15-2573
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 31 in stock

The TE Connectivity 2-321801-3 SOLIS butt connector is an unshrouded female connector designed for 22-16 AWG wire sizes.

It provides reliable electrical connections in wire-to-wire applications.

The connector is suitable for automotive, industrial, and consumer electronics use.

It ensures secure connections with tin-plated brass contact material for enhanced conductivity.


Type Splices
Max Wire Size 509 – 3260
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
DC Rated Voltage 300v
Depth 3.58mm
Diameter 3.58mm
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 1.55mm
Insulated Wire Support No
Length 15.01mm
Material Copper
Number of Wire Entries 2
Outside Diameter 0.141inch
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .591
Product Weight .71
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot