TE Connectivity's 2-2834074-3 is a three-pin mini male shrouded plug connector.
It offers IP67 protection, ensuring dust and water resistance for reliable outdoor use.
The connector is ideal for applications in lighting systems, where secure and durable connections are essential.
Its design ensures ease of installation and long-term performance in harsh environments.
| Type |
Ballast Connectors |
| Centerline (Pitch) |
63.5mm |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
FEMALE |
| Mating Alignment |
With |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-40 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Rated Current (Signal) |
5 |
| Sealable |
Yes |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
18 – 22 |