TE Connectivity 2-2273125-4 Connector M12 Plug/Socket 3-Pin 1.50m

Image Representative of Range

TE Connectivity 2-2273125-4 Connector M12 Plug/Socket 3-Pin 1.50m

MPN
2-2273125-4
EAN-13
2050003733793
Order Code
07-4178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The TE Connectivity sensor/actuator connector 2-2273125-4 is a versatile M12 plug, straight, and socket, right angle option, ideal for industrial automation applications. It features a 1.50 m cable length, accommodates three pins, and is renowned for its robust connection capabilities. Typical uses include integrating sensors and actuators in automated systems for reliable data transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.9mm
Conductor Cross Section 0.34mm²
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.34mm²
Housing Material Plastic
IP Rating IP65
Material PVC
Maximum Temperature +80°C
Military Spec False
Min. temperature -30°C
Number of Positions 3
Operating Temperature Range -22 – 176
Operating Voltage 24
Outside Cable Diameter .192
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Seal Type Screw-on
Shielded No
Thread Size M12 x M12
Thread Type M12
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot