The TE Connectivity 2-2205132-3 is a mini IO cable designed for reliable data transmission.
It features a length of 2 metres and is constructed with a PUR Type II jacket, making it suitable for harsh environments with an operating range up to 70 degrees Celsius.
This cable is commonly used in industrial automation and machinery interfaces.
Its robust build ensures durability and efficient performance in demanding applications.
.
| Type |
Pluggable I/O Cable Assemblies |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
.5 |
| Housing Material |
Thermoplastic |
| Insulator Material |
PUR |
| Length |
3 |
| Maximum Operating Temperature |
70 |
| Number of Positions |
8 |
| Number of Signal Positions |
8 |
| Outside Cable Diameter |
.244 |
| Shielded |
Yes |
| Wire Size |
26 |