TE Connectivity 2-2205130-3 PUR Pigtail 2M 70 Degree Celsius

MPN
2-2205130-3
Order Code
15-3464
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 130 in stock

The TE Connectivity 2-2205130-3 PUR pigtail is designed for reliable performance in demanding environments.

It features a 2-meter length and is rated for up to 70 degrees Celsius.

The robust PUR jacket ensures durability and flexibility in harsh conditions.

This pigtail is ideal for industrial automation and machinery applications.


Connector 1 Mini I/O Plug
Connector 2 Mini I/O Pigtail
Length 2m
Type Pluggable I/O Cable Assemblies
Colour Black
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .5
Housing Material Thermoplastic
Number of Positions 8
Number of Signal Positions 8
Outside Cable Diameter .244
Shielded Yes
Shielding No
Wire Size 26

Reviews

Be the first to submit a review

Trustpilot