TE Connectivity 2-2178713-0 Micro-Match Connector Female Unshrouded 20P

MPN
2-2178713-0
Order Code
14-4096
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
2500+ £0.809
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 2,500 in stock

TE Connectivity's 2-2178713-0 is a micro-match connector, designed for reliable and compact connections.

It features a female unshrouded configuration with 20 positions, offering efficient space usage.

The connector is ideal for use in data communications and industrial equipment.

Its robust build ensures long-term performance in demanding applications.


Type IDC Connector
Number of Ways 20
Pitch 1.27 x 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Body Orientation Right Angle
Gender SKT
Height 5.1
Max Current Rating 1.3/ContactA
Max Voltage Rating 100VDC|100VAC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mounting Through Hole
Number of Contacts 20
Terminal Pitch 1.27mm
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot