TE Connectivity 2-2178712-0 Micro-Match 20P Male Unshrouded Connector

MPN
2-2178712-0
Order Code
14-6218
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 2,500 in stock

TE Connectivity's 2-2178712-0 is a Micro-Match 20-pin male unshrouded connector.

Known for its reliable electrical performance, it features a compact design and secure contact interface.

It is commonly used in industrial and consumer electronics applications, including computers and telecommunications.

This connector is ideal for situations requiring miniaturisation and high connection density.


Type IDC Connector
Number of Ways 20
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Body Orientation Right Angle
Gender M
Height 6.8mm
Max Current Rating 1.3/ContactA
Max Voltage Rating 100VDC|100VAC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mounting Cable Mount
Number of Contacts 20
Terminal Pitch 1.27mm
Termination Method IDT

Reviews

Be the first to submit a review

Trustpilot