TE Connectivity 2-2176343-9 Thick Film Resistors SMD CRGCQ 1206 2K2 1%

MPN
2-2176343-9
Order Code
15-9478
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity 2-2176343-9 is a thick film resistor in a 1206 SMD package.

It features a resistance of 2.2 kilohms with a 1% tolerance.

This resistor is designed for high reliability and stability in various electronic circuits.

Typical applications include consumer electronics, automotive systems, and telecommunications equipment.


Type Surface Mount Resistors
Resistance 2.2kΩ
Tolerance 1%
Voltage 200V

Reviews

Be the first to submit a review

Trustpilot