TE Connectivity 2-2176337-0 CRGCQ Resistor 0402 390R 1%

MPN
2-2176337-0
Order Code
15-9359
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40000+ £0.0025
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40000
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity CRGCQ 2-2176337-0 is a precision resistor with a resistance of 390 ohms and a tolerance of 1%.

It features a compact 0402 package size, suitable for high-density circuit designs.

This resistor is ideal for applications in telecommunications and consumer electronics.

Its reliable performance ensures accurate signal processing and component protection.


Type Surface Mount Resistors
Tolerance 1%
Voltage 50V
Power Rating .063

Reviews

Be the first to submit a review

Trustpilot