TE Connectivity 2-2176245-7 Fixed Resistor Thick Film 0.6W 150ohm 200V 5%

MPN
2-2176245-7
Order Code
14-7680
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's 2-2176245-7 is a fixed thick film resistor with a power rating of 0.6 watts.

It has a resistance of 150 ohms, a voltage rating of 200 volts, and a tolerance of 5%.

The resistor is commonly used in electronic circuits that require stable resistance under varying conditions.

It is ideal for power supplies, consumer electronics, and automotive applications.


Type Surface Mount Resistors
Voltage 200V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot