TE Connectivity 2-2176230-9 Resistor 3522 180R 5 Percent 3W

MPN
2-2176230-9
Order Code
14-7716
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 32,000 in stock

TE Connectivity 2-2176230-9 is a resistor with a resistance of 180 ohms.

It has a power rating of 3 watts and a tolerance of 5 percent.

This resistor is designed for applications requiring power dissipation and precise resistance control.

It is typically used in electronic circuits for managing current and voltage levels.


Type Surface Mount Resistors
Resistance 180
Tolerance 5
Power Rating 3W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot