TE Connectivity 2-2176186-2 Thick Film Resistors-SMD 1% 6K8 0.5W

MPN
2-2176186-2
Order Code
14-9523
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.0240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 10/07/2026

TE Connectivity's part number 2-2176186-2 is a thick film resistor with a resistance value of 6.8k ohms and a tolerance of 1%.

This surface mount device supports power ratings up to 0.5 watts.

It is designed for high reliability in precision electronic circuits.

Typical applications include telecommunications, automotive electronics, and industrial equipment.


Type Surface Mount Resistors
Tolerance 1%
Voltage 200V
Power Rating 0.5W

Reviews

Be the first to submit a review

Trustpilot