TE Connectivity's resistor 2-2176093-8 is a precision resistor with a resistance of 18.2 kΩ.
It features a power rating of 0.25 watts, a tolerance of 0.1%, and a temperature coefficient of 25 ppm.
Typical applications include electronic circuits requiring precise resistance values.
This component is ideal for use in sensitive measurement and control systems.
| Type |
Precision Resistor |
| Resistance |
18200 |
| Tolerance |
0.1 |
| Voltage |
150V |
| Power Rating |
.25 |
| PPM |
100ppm |
| Element Type |
Thin Film |
| Moisture Sensitivity Level |
1 |
| Number of Resistors |
1 |
| Number of Terminals |
2 |
| Number of Terminations |
2 |
| Package Size Code |
0805 |
| Packaging Method |
Taped & Reeled |
| Passive Component Tolerance |
.1 |
| Product Height |
.022 |
| Product Length |
7.9000000000000001E-2 |
| Product Width |
.049 |
| Resistance Class |
1kO – 1MO |
| Resistance value |
18.2K |
| Surface Mount Resistor Termination Type |
Solder |
| Temperature Coefficient |
±25 |