TE Connectivity 2-2176088-5 RP 1J Resistor 0.166W 1K37 0.1 25PPM 1K RL

MPN
2-2176088-5
Order Code
14-7689
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.117
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-2176088-5 RP 1J Resistor features a resistance of 1.37 kilohms with a power rating of 0.166 watts.

It offers high precision with a tolerance of 0.1% and a low temperature coefficient of 25 parts per million.

This resistor is ideal for applications requiring stable and reliable performance, such as instrumentation and control systems.

Its reliability makes it suitable for use in both commercial and industrial electronic circuits.


Type Surface Mount Resistors
Resistance 1370
Tolerance 0.1%
Voltage 100
Power Rating .166
PPM ±25
Element Type Thin Film
Moisture Sensitivity Level 1
Number of Resistors 1
Number of Terminals 2
Number of Terminations 2
Package Size Code 0603
Packaging Method Taped & Reeled
Passive Component Tolerance .1
Product Height .018
Product Length 6.0999999999999999E-2
Product Width .031
Resistance Class 1kO – 1MO
Resistance value 1.37K
Resistor Type Precision Resistor
Surface Mount Resistor Termination Type Solder

Reviews

Be the first to submit a review

Trustpilot