TE Connectivity 2-2176054-9 RLP73K Resistor 5K 5% 2A RL

MPN
2-2176054-9
Order Code
14-7695
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 45,000 in stock

The TE Connectivity 2-2176054-9 resistor features a resistance value of 5K ohms with a tolerance of 5%.

It is rated for a current of up to 2A, suitable for various electronic circuits.

Typical applications include current limiting, voltage regulation, and signal processing.

The brand ensures high reliability and quality performance in both consumer and industrial devices.


Type Surface Mount Resistors
Resistance 5kΩ
Tolerance 5%
Voltage 200V

Reviews

Be the first to submit a review

Trustpilot