TE Connectivity 2-2176051-5 RLP73K Resistor 1K Ohm 1 Percent Tolerance

MPN
2-2176051-5
Order Code
14-7681
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3000+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 2-2176051-5 is a precision resistor with a resistance of 1K Ohm and a 1 percent tolerance.

This resistor offers high reliability and stability, suitable for precision circuits.

It is commonly used in electronic applications requiring accurate current control.

The component is ideal for signal processing and measurement systems.


Type Surface Mount Resistors
Resistance 0.51
Tolerance 1
Voltage 150V
PPM 100ppm
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot