TE Connectivity 2-2176049-8 RLP73K Resistor Thick Film 0.125W 0.68ohm

MPN
2-2176049-8
Order Code
14-9402
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3000+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

The TE Connectivity RLP73K 2-2176049-8 is a resistor featuring thick film technology.

It has a power rating of 0.125 watts and a resistance of 0.68 ohms.

Typical applications include current sensing and circuit protection in electronic devices.

The product is known for its precision and reliability.


Type Surface Mount Resistors
Voltage 150V
Power Rating 0.125W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot