TE Connectivity's M8 Circular Connector, part number 2-2172093-2, is a male panel-mount connector designed for rear mounting.
It features three positions and a right-angle configuration, offering a compact and efficient connection solution.
This connector is typically used in industrial automation and control systems where reliable electrical connections in tight spaces are required.
Its durable construction ensures performance in demanding environments.
| Type |
Standard Circular Connectors |
| Number of Contacts |
3 |
| Gender |
RCP |
| Assembly Type |
Electrical Connector |
| Body Orientation |
Right Angle |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide |
| Circular Connector Shell Size |
12 |
| Circular Connector Type |
Plug |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Wire Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
M |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Max Current Rating |
4/ContactA |
| Max Voltage Rating |
60v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Through Hole |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
3 |
| Number of Terminals |
3 |
| Operating Temperature Range |
-40 – 185 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Nut |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Metalized Silver |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Zinc Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| Termination Method |
Solder |
| Termination Method to Wire & Cable |
Solder |