TE Connectivity 2-1879452-9 Wirewound Chassis Mount Resistor 750W 220R 5%

MPN
2-1879452-9
Order Code
15-8781
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

TE Connectivity’s 2-1879452-9 is a wirewound chassis mount resistor.

It offers a power rating of 750 watts with a resistance value of 220 ohms and a tolerance of 5%.

This robust resistor is ideal for high-power applications.

It is commonly used in industrial settings for current limiting and voltage division.


Type Chassis Mount Resistors
Resistance 220Ω
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot