TE Connectivity 2-1879446-6 Power Resistor 150W 120R 5 Percent Bracket

MPN
2-1879446-6
Order Code
14-7651
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £27.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 2-1879446-6 is a power resistor with a 150-watt rating and a resistance of 120 ohms, featuring a 5 percent tolerance.

This robust resistor is designed for significant power dissipation applications.

It is equipped with a bracket for secure mounting.

Common uses include industrial machinery, power supplies, and motor control circuits.


Type Chassis Mount Resistors
Resistance 120Ω
Tolerance 5%
Power Rating 150W

Reviews

Be the first to submit a review

Trustpilot