TE Connectivity 2-1879233-5 SMW5 Fixed Resistor 5W 1ohm 500V 5Percent Tol

MPN
2-1879233-5
Order Code
14-7715
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 2-1879233-5 is a fixed resistor featuring a resistance of 1 ohm and can handle up to 5 watts of power.

It is capable of withstanding voltages up to 500 volts with a tolerance of 5 percent.

This product is ideal for use in various electrical applications requiring reliable resistance under high power conditions.

Typical applications include power supplies and industrial automation systems.


Type Surface Mount Resistors
Resistance 1Ω
Tolerance 5%
Power Rating 5W

Reviews

Be the first to submit a review

Trustpilot