TE Connectivity 2-1879023-5 Inductor 3650 1008 0.33uH 5 Percent 2K RL

MPN
2-1879023-5
Order Code
14-7644
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 27/09/2026

The TE Connectivity inductor, 2-1879023-5, has an inductance of 0.33 microhenries with a 5 percent tolerance.

It features a 1008 surface-mount package style suitable for compact circuit designs.

This component is commonly used in RF applications and filtering.

The robust design ensures reliability in a variety of electronic circuits.


Type High Frequency & RF Inductors
Inductance 330nH
Current 450mA
Tolerance 5%
Case Size 3650
DC Resistance (DCR) 1.05r
Depth 2.79mm
Length 2.92mm
Max DC Current 450mA
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -40°C
Package/Case 1008
Packaging Tape and Reel
Resistance 1.05r
RoHS Compliant Yes
Self Resonant Frequency 570MHz
Shielding Unshielded
Test Frequency 25MHz

Reviews

Be the first to submit a review

Trustpilot