TE Connectivity 2-1825910-6 Keypad Switch SPST Momentary 0.05A 24V

MPN
2-1825910-6
Order Code
15-1839
Country of Origin
China
Qty Unit Price (Ex VAT)
1500+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 750 in stock

TE Connectivity 2-1825910-6 is a single pole single throw (SPST) momentary keypad switch.

It operates at 0.05A and is rated for 24V.

This switch is ideal for use in electronic devices requiring tactile input.

Its durable design suits consumer electronics and industrial control panels.


Type Tactile Switches
Contact Configuration SPST
Mounting Type PCB (Through Hole)
Actuator Type Raised Actuator
Current Rating 50mA
Dimensions 6x6
Contact Base Material Copper Alloy
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Method Loose Piece
Product Height .512
Product Orientation Vertical
Switch Type SPST Tactile

Reviews

Be the first to submit a review

Trustpilot