TE Connectivity 2-1825139-4 A207SYZQ04 Toggle Pushbutton 1 pc Bag

MPN
2-1825139-4
EAN-13
2050006997178
Order Code
07-4172
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TE Connectivity 2-1825139-4 is a toggle switch with a double pole configuration.

It features an on-off-(on) function and a bat-style lever with lug terminals.

The switch is typically used for controlling electrical circuits and is suitable for both industrial and consumer applications.

Its durable construction ensures reliable performance in a variety of settings.


Contact Configuration DPDT
Switch Function On-Off-(On)
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Contact Base Material Copper
Dielectric Withstanding Voltage (Max) 1000
Illumination Colour Non-Illuminated
Insulation Resistance 1000
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Misc Attribute TE AMP Toggle Pushbutton and Rocker Switches
Operating Voltage 28
Packaging Type Bag
Product Orientation Vertical
Termination Type SOLDER LUG
Type Toggle Switches

Reviews

Be the first to submit a review

Trustpilot