TE Connectivity 2-179554-6 Dynamic 3000 Male Connector Housing, 12 Pole

MPN
2-353047-3
EAN-13
2050005537047
Order Code
07-4216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

The TE Connectivity 2-179554-6 is a 12-position connector housing from the Dynamic 3000 Series, designed for secure wire-to-wire power and signal connections in industrial and electronic applications.

This dual-row housing accepts male crimp terminals and features a 5.08mm pitch, making it suitable for applications requiring higher current capacity and robust electrical performance.

The free-hanging design incorporates an integrated mating retention feature to help maintain a reliable connection in demanding environments.


Key Features

  • Dynamic 3000 Series connector housing
  • 12 positions arranged in 2 rows
  • 5.08mm pitch (0.2in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp termination method
  • Free-hanging cable mount design
  • Integrated mating retention feature
  • Suitable for power and signal applications
  • Compatible with Dynamic 3000 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
Approvals UL
Body Material Glass, PET, Polyester
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 47mm
Housing Color Black
Length 57mm
Mating Retention With
Max Voltage Rating (AC) 630V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 3
Number of pins 3
Number of Positions 3
Number of Rows 1
Number of Ways 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 10.16mm
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 5200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 3
Type Plug
VDE Tested No
Voltage Rating 630V AC
Width 0.651inch
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot