TE Connectivity 2-179554-6 DIN Connector Plug 12 Pins 1 pc

Image Representative of Range

TE Connectivity 2-179554-6 DIN Connector Plug 12 Pins 1 pc

MPN
2-179554-6
EAN-13
2050005537382
Order Code
07-4167
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.87
10+ £3.36
25+ £3.00
50+ £2.72
100+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

The TE Connectivity 2-179554-6 is a DIN connector plug featuring 12 pins. This connector is designed for reliable electronic connectivity and is suitable for use in audio and data equipment applications. It supports easy installation and integration in various electronic devices.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 12
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 43.35mm
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 12
Number of pins 12
Number of Positions 12
Number of Rows 2
Number of Ways 12
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 120
Packaging Bag
Pitch 5.08
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 12
Type Plug
VDE Tested No
Voltage Rating 600v
Width 20.32mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot